Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,015 In Stock 14,200 Factory | 1 : ¥174.00000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.20mm x 19.70mm | 0.059" (1.50mm) | - | - | CCC, CSA, UL, VDE | |||
11,528 In Stock | 1 : ¥174.00000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.00mm x 20.00mm | 0.032" ~ 0.059" (0.81mm ~ 1.50mm) | - | - | CCC, CSA, UL, VDE | |||
49,101 In Stock 226,200 Factory | 1 : ¥203.00000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.00mm x 20.50mm | 0.031" ~ 0.059" (0.80mm ~ 1.50mm) | - | - | CSA, UL, VDE | |||
16,180 In Stock 9,600 Factory | 1 : ¥174.00000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.20mm x 19.70mm | 0.059" (1.50mm) | - | - | CCC, CSA, UL, VDE | |||
12,041 In Stock 18,700 Factory | 1 : ¥174.00000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.20mm x 19.70mm | 0.059" (1.50mm) | - | - | CCC, CSA, UL, VDE | |||
6,923 In Stock 135,900 Factory | 1 : ¥191.00000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.00mm x 20.50mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | CSA, UL, VDE | |||
23,947 In Stock 10,000 Factory | 1 : ¥177.00000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.20mm x 19.70mm | 0.118" (3.00mm) | - | - | CSA, UL, VDE | |||
0 In Stock | 100 : ¥154.97000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | - | Rectangular - 27.20mm x 19.70mm | 0.059" (1.50mm) | - | - | CCC, CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.20mm x 19.70mm | 0.039" (1.00mm) | - | - | CCC, CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.20mm x 19.80mm | 0.039" (1.00mm) | - | - | CCC, CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 26.70mm x 19.80mm | 0.039" (1.00mm) | - | - | CCC, CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.20mm x 19.80mm | 0.059" (1.50mm) | - | - | CCC, CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 26.70mm x 19.80mm | 0.059" (1.50mm) | - | - | CCC, CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.20mm x 19.80mm | 0.059" (1.50mm) | - | - | CCC, CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.20mm x 19.70mm | 0.079" (2.00mm) | - | - | CCC, CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.20mm x 19.80mm | 0.079" (2.00mm) | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 26.70mm x 19.80mm | 0.079" (2.00mm) | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.20mm x 19.70mm | 0.118" (3.00mm) | - | - | CCC, CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.20mm x 19.70mm | 0.118" (3.00mm) | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.20mm x 19.80mm | 0.118" (3.00mm) | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.20mm x 19.70mm | 0.118" (3.00mm) | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.00mm x 20.50mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.50mm x 20.00mm | 0.039" (1.00mm) | - | - | CCC, CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.20mm x 19.80mm | 0.039" (1.00mm) | - | - | CCC, CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 26.70mm x 19.80mm | 0.039" (1.00mm) | - | - | CCC, CSA, UL, VDE |