Results: 0
Manufacturer
Adam TechAltech CorporationAmphenol AudioAmphenol Sine Systems CorpAnderson Power Products, Inc.BulginCLIFF Electronic Components LtdConta-Clip, Inc.Curtis IndustriesDelta ElectronicsEaton - Bussmann Electrical DivisionHirose Electric Co Ltd
Series
-*0709-112011201-A1251130019130141130142130143130145130146
Packaging
-BagBoxBulkRetail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Style
-AS/NZ 3112BS 1363-2BS 1363/ACEE 7/3 (Schuko)CEE 7/4 (Schuko)CEE 7/5CEE 7/7 (Schuko)Custom ConnectionGB 2099NBR 14136NEMA 1-15P
Connector Type
-Plug, Female SocketsPlug, Male BladesPlug, Male Blades; Plug, Female SocketsPlug, Male PinsReceptacle Housing for Male BladesReceptacle, Female SocketReceptacle, Female SocketsReceptacle, Female Sockets - ModuleReceptacle, Male BladesReceptacle, Male Blades - ModuleReceptacle, Male PinsReceptacle, Male Pins - Module
Current Rating (Amps)
3A7A10/15A10/20A10A13A15/20A15A16A20/30A20A25A
Voltage Rating
48V48VAC100/130V120/208V, 3 Phase120/208VAC120/208VAC, 3 Phase120/250VAC120/280VAC, 3 Phase120V120VAC125/250V125/250VAC
Number of Positions
2 per connection (2)3 per connection (2)3 per connection (4)234579-
Mounting Type
-DIN RailFree Hanging (In-Line)Free Hanging (In-Line), Right AngleOutlet BoxPanel MountPanel Mount, FlangePanel Mount, Flange, AngledPanel Mount, Flange, Right AnglePanel Mount, Flange; Through Hole, Right AnglePanel Mount, Snap-InPanel Mount, Snap-In; Through Hole, Right AnglePanel Mount, Through HoleSurface Mount
Termination
-CrimpIDCIDC, Quick Connect - 0.189" (4.8mm)IDC, Quick Connect - 0.205" (5.2mm)IDC, Quick Connect - 0.250" (6.3mm)Plug InPush InQuick ConnectQuick Connect - 0.110" (2.8mm)Quick Connect - 0.187" (4.7mm)Quick Connect - 0.189" (4.8mm)Quick Connect - 0.250" (6.3mm)Screw
Features
-AC Outlets (2)Assembly Kit, CoverAssembly Kit, Direct Connect, Under CarpetBoard LockCable ClampCable Clamp, CoverCable Clamp, Cover, Strain ReliefCable Clamp, Grounding Tab, Latch Lock, Strain ReliefCable Clamp, Latch LockCable Clamp, Locking BladeCable Clamp, Strain Relief
Panel Cutout Dimensions
-Circular - 46.00mm DiaCircular - 50.00mm DiaCircular - 60.00mm DiaCircular - 90.00mm DiaRectangular - 19.89mm x 26.80mmRectangular - 22.10mm x 12.10mmRectangular - 22.20mm x 12.20mmRectangular - 22.50mm x 12.30mmRectangular - 22.60mm x 39.60mmRectangular - 24.13mm x 33.53mmRectangular - 25.50mm x 16.10mm
Panel Thickness
0.030" ~ 0.070" (0.76mm ~ 1.78mm)0.031" (0.80mm)0.031" ~ 0.059" (0.79mm ~ 1.50mm)0.031" ~ 0.059" (0.80mm ~ 1.50mm)0.031" ~ 0.063" (0.79mm ~ 1.60mm)0.031" ~ 0.071" (0.79mm ~ 1.80mm)0.031" ~ 0.071" (0.80mm ~ 1.80mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)0.031" ~ 0.098" (0.80mm ~ 2.50mm)0.032" ~ 0.063" (0.81mm ~ 1.60mm)0.039" ~ 0.059" (1.00mm ~ 1.50mm)0.039" ~ 0.071" (1.00mm ~ 1.80mm)
Material Flammability Rating
-UL94 V-0UL94 V-2
Ingress Protection
-IP20IP40IP44IP54IP55IP65 - Dust Tight, Water ResistantIP67 - Dust Tight, WaterproofIP67/IP69K - Dust Tight, Water Resistant, WaterproofIP69KIP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
-BSICCCCCC, CSA, ENEC, ULCCC, cULus, ENECCCC, cURus, ENECCECE, CSA, ULCE, cULusCSACSA, cUL, ULCSA, cULus, UL
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.