AC DC Desktop, Wall Power Adapters

Results: 3
Region Utilized
AustraliaEuropeUnited Kingdom
Input Connector
AS 3112BS 1363CEE 7/16
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
PSAA05E-050
PSAA05E-050
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
-
-
ITE (Commercial)
Level V
0°C ~ 50°C
USB Mini
70.9" (1.80m)
CEE 7/16
2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm)
CE, C-Tick, cULus, GS
PSAA05K
PSAA05K-050
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
-
-
ITE (Commercial)
Level V
0°C ~ 50°C
USB Mini
70.9" (1.80m)
BS 1363
2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm)
CE, C-Tick, cULus, GS
PSAA05S
PSAA05S-050
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
Australia
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
-
-
ITE (Commercial)
Level V
0°C ~ 50°C
USB Mini
70.9" (1.80m)
AS 3112
2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm)
CE, C-Tick, cULus, GS
Showing
of 3

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.