AC DC Converters

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
IRM-03
IRM-03-24
AC/DC CONVERTER 24V 3W
MEAN WELL USA Inc.
5,641
In Stock
1 : ¥869.00000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
24V
-
-
-
125mA
3 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
80%
Through Hole
5-DIP Module
1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)
CB, CE, cURus, TUV
IRM-03
IRM-03-5
AC/DC CONVERTER 5V 3W
MEAN WELL USA Inc.
5,227
In Stock
1 : ¥869.00000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
600mA
3 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
72%
Through Hole
5-DIP Module
1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)
CB, CE, cURus, TUV
IRM-03
IRM-03-3.3
AC/DC CONVERTER 3.3V 3W
MEAN WELL USA Inc.
3,963
In Stock
1 : ¥869.00000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
3.3V
-
-
-
900mA
3 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
68%
Through Hole
5-DIP Module
1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)
CB, CE, cURus, TUV
IRM-03
IRM-03-15
AC/DC CONVERTER 15V 3W
MEAN WELL USA Inc.
1,394
In Stock
1 : ¥869.00000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
15V
-
-
-
200mA
3 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
78%
Through Hole
5-DIP Module
1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)
CB, CE, cURus, TUV
IRM-03
IRM-03-9
AC/DC CONVERTER 9V 3W
MEAN WELL USA Inc.
511
In Stock
1 : ¥869.00000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
9V
-
-
-
333mA
3 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
77%
Through Hole
5-DIP Module
1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)
CB, CE, cURus, TUV
IRM-03S
IRM-03-5S
AC/DC CONVERTER 5V 3W
MEAN WELL USA Inc.
1,024
In Stock
1 : ¥1,000.00000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
600mA
3 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
72%
Surface Mount
26-SMD Module, 14 Leads
1.46" L x 0.94" W x 0.63" H (37.0mm x 24.0mm x 16.0mm)
CB, CE, cURus, TUV
IRM-03S
IRM-03-15S
AC/DC CONVERTER 15V 3W
MEAN WELL USA Inc.
666
In Stock
1 : ¥1,000.00000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
15V
-
-
-
200mA
3 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
78%
Surface Mount
26-SMD Module, 14 Leads
1.46" L x 0.94" W x 0.63" H (37.0mm x 24.0mm x 16.0mm)
CB, CE, cURus, TUV
IRM-03S
IRM-03-12S
AC/DC CONVERTER 12V 3W
MEAN WELL USA Inc.
560
In Stock
1 : ¥1,134.00000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
250mA
3 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
78%
Surface Mount
26-SMD Module, 14 Leads
1.46" L x 0.94" W x 0.63" H (37.0mm x 24.0mm x 16.0mm)
CB, CE, cURus, TUV
IRM-03S
IRM-03-3.3S
AC/DC CONVERTER 3.3V 3W
MEAN WELL USA Inc.
333
In Stock
1 : ¥1,221.00000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
3.3V
-
-
-
900mA
3 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
68%
Surface Mount
26-SMD Module, 14 Leads
1.46" L x 0.94" W x 0.63" H (37.0mm x 24.0mm x 16.0mm)
CB, CE, cURus, TUV
IRM-03
IRM-03-12
AC/DC CONVERTER 12V 3W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥869.00000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
250mA
3 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
78%
Through Hole
5-DIP Module
1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)
CB, CE, cURus, TUV
IRM-03S
IRM-03-24S
AC/DC CONVERTER 24V 3W
MEAN WELL USA Inc.
10
In Stock
1 : ¥1,134.00000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
24V
-
-
-
125mA
3 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
80%
Surface Mount
26-SMD Module, 14 Leads
1.46" L x 0.94" W x 0.63" H (37.0mm x 24.0mm x 16.0mm)
CB, CE, cURus, TUV
IRM-03S
IRM-03-9S
AC/DC CONVERTER 9V 5W
MEAN WELL USA Inc.
9
In Stock
1 : ¥1,000.00000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
9V
-
-
-
333mA
5 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
77%
Surface Mount
26-SMD Module, 14 Leads
1.46" L x 0.94" W x 0.63" H (37.0mm x 24.0mm x 16.0mm)
CB, CE, cURus, TUV
Showing
of 12

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.