AC DC Converters

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
892
In Stock
1 : ¥993.00000
Tube
Tube
Active
Enclosed
1
85 ~ 265 VAC
14V
-
-
-
-
-
ITE (Commercial)
Universal Input
-40°C ~ 85°C
70%
Through Hole
7-DIP Module
1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm)
CB, cURus
300
In Stock
1 : ¥964.00000
Tube
Tube
Active
Enclosed
1
85 ~ 265 VAC
8V
-
-
-
-
-
ITE (Commercial)
Universal Input
-40°C ~ 85°C
70%
Through Hole
7-DIP Module
1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm)
CB, cURus
0
In Stock
Check Lead Time
100 : ¥1,232.23000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC
16V
-
-
-
-
-
ITE (Commercial)
Universal Input
-40°C ~ 85°C
70%
Through Hole
7-DIP Module
1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm)
CB, cURus
AC/DC CONVERTER 14V 3.3V 556MW
BPSX 1-14-33
AC/DC CONVERTER 14V 3.3V 556MW
Cita Technologies, LLC.
0
In Stock
Check Lead Time
100 : ¥1,251.49000
Tube
Tube
Active
Enclosed
2
85 ~ 265 VAC
14V
-
-
-
23mA, 71mA
556 mW
ITE (Commercial)
Universal Input
-40°C ~ 85°C
70%
Through Hole
7-DIP Module
1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm)
CB, cURus
AC/DC CONVERTER 8V 3.3V 837MW
BPSX 1-08-33
AC/DC CONVERTER 8V 3.3V 837MW
Cita Technologies, LLC.
0
In Stock
Check Lead Time
100 : ¥1,257.64000
Tube
Tube
Active
Enclosed
2
85 ~ 265 VAC
8V
-
-
-
53mA, 125mA
837 mW
ITE (Commercial)
Universal Input
-40°C ~ 85°C
70%
Through Hole
7-DIP Module
1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm)
CB, cURus
AC/DC CONVERTER 14V 5V 747MW
BPSX 1-14-50
AC/DC CONVERTER 14V 5V 747MW
Cita Technologies, LLC.
0
In Stock
Check Lead Time
100 : ¥1,258.87000
Bulk
Bulk
Active
Enclosed
2
85 ~ 265 VAC
14V
-
-
-
28mA, 71mA
747 mW
ITE (Commercial)
Universal Input
-40°C ~ 85°C
70%
Through Hole
7-DIP Module
1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm)
CB, cURus
AC/DC CONVERTER 8V 5V 6.9W
BPSX 1-08-50
AC/DC CONVERTER 8V 5V 6.9W
Cita Technologies, LLC.
0
In Stock
Check Lead Time
100 : ¥1,265.26000
Tube
Tube
Active
Enclosed
2
85 ~ 265 VAC
8V
-
-
-
83mA, 125mA
6.9 W
ITE (Commercial)
Universal Input
-40°C ~ 85°C
70%
Through Hole
7-DIP Module
1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm)
CB, cURus
Showing
of 7

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.