140W (200W Forced Air) AC DC Converters

Results: 12
Manufacturer
Delta ElectronicsEOS PowerMEAN WELL USA Inc.
Series
EPP-200 (200W)LFMWLT300 (300W)LOP-200 (200W)MDS-200 (200W)MPS-200 (200W)MPT-200 (200W)RPS-200 (200W)WLT300 (300W)
Packaging
BoxBulk
Product Status
ActiveObsolete
Type
EnclosedOpen Frame
Number of Outputs
13
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC90 ~ 264 VAC90 ~ 264 VAC, 120 ~ 390 VDC90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
5V12V18V24V36V
Voltage - Output 2
12V-
Voltage - Output 3
-5V-
Current - Output 1
3.9 A5.83 A7.8 A11.7 A15 A28 A40 A
Applications
Household Appliances, ITE (Commercial), MedicalITE (Commercial)ITE (Commercial), MedicalMedical
Voltage - Isolation
3 kV4 kV
Efficiency
80%81%84%92%92.5%93%93.5%94%
Operating Temperature
-40°C ~ 80°C (With Derating)-30°C ~ 70°C (With Derating)-20°C ~ 70°C (With Derating)-10°C ~ 70°C (With Derating)
Features
Adjustable OutputAdjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputAdjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal InputAdjustable Output, DC Input Capable, PFC, Universal InputAdjustable Output, PFC, Universal InputAdjustable Output, Remote On/Off, Remote Sense, Universal InputPFC, Universal InputUniversal Input
Size / Dimension
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)4.00" L x 2.00" W x 1.40" H (101.6mm x 50.8mm x 35.6mm)4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 40.0mm)5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.0mm)5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)7.00" L x 4.22" W x 1.40" H (177.8mm x 107.2mm x 35.6mm)
Approval Agency
CB Scheme, CE, EN, SIQ, TUV, ULCB, CCC, CE, cURus, EAC, TUV, UKCACB, CE, cURus, TUVCE
Standard Number
50581; 55011; 55032; 60601-1; 60950-160335-1; 60601-1; 62368-160601-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
EPP-200
EPP-200-12
AC/DC CONVERTER 12V 140W
MEAN WELL USA Inc.
866
In Stock
1 : ¥8,026.00000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC12V-----11.7 A--140W (200W Forced Air)ITE (Commercial)3 kV93%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV-
RPS-200-C
RPS-200-12-C
AC/DC CONVERTER 12V 140W
MEAN WELL USA Inc.
192
In Stock
1 : ¥9,983.00000
Box
Box
ActiveEnclosed180 ~ 264 VAC, 113 ~ 370 VDC12V-----11.7 A--140W (200W Forced Air)Medical4 kV93%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 40.0mm)CB, CE, cURus, TUV-
MDS-200APB24 AA
MDS-200APB24 AA
AC/DC CONVERTER 24V 140W
Delta Electronics
74
In Stock
1 : ¥13,054.00000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V-----5.83 A--140W (200W Forced Air)ITE (Commercial), Medical4 kV93%-10°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount4.00" L x 2.00" W x 1.40" H (101.6mm x 50.8mm x 35.6mm)CB Scheme, CE, EN, SIQ, TUV, UL50581; 55011; 55032; 60601-1; 60950-1
RPS-200
RPS-200-12
AC/DC CONVERTER 12V 140W
MEAN WELL USA Inc.
315
In Stock
1 : ¥7,484.00000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC12V-----11.7 A--140W (200W Forced Air)Medical4 kV93%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV-
LFWLT300-1000
LFWLT300-1000
AC/DC CONVERTER 5V 140W
EOS Power
37
In Stock
1 : ¥20,389.00000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC, 120 ~ 390 VDC5V-----40 A--140W (200W Forced Air)ITE (Commercial)4 kV92%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CE62368-1
LOP-200-12
LOP-200-12
80-264VAC O/P +12V11.7A
MEAN WELL USA Inc.
36
In Stock
1 : ¥7,520.00000
Bulk
Bulk
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC12V-----11.7 A--140W (200W Forced Air)Household Appliances, ITE (Commercial), Medical4 kV92.5%-40°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, PFC, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)CB, CCC, CE, cURus, EAC, TUV, UKCA60335-1; 60601-1; 62368-1
LOP-200-12
LOP-200-36
80-264VAC O/P +36V3.9A
MEAN WELL USA Inc.
23
In Stock
1 : ¥7,520.00000
Bulk
Bulk
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC36V-----3.9 A--140W (200W Forced Air)Household Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, PFC, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)CB, CCC, CE, cURus, EAC, TUV, UKCA60335-1; 60601-1; 62368-1
LOP-200-12
LOP-200-18
80-264VAC O/P +18V7.8A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥7,520.00000
Bulk
Bulk
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC18V-----7.8 A--140W (200W Forced Air)Household Appliances, ITE (Commercial), Medical4 kV93.5%-40°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, PFC, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)CB, CCC, CE, cURus, EAC, TUV, UKCA60335-1; 60601-1; 62368-1
AC/DC CONVERTER 5V 200W
LFMWLT300-1000-3
AC/DC CONVERTER 5V 200W
EOS Power
0
In Stock
Check Lead Time
42 : ¥18,106.26190
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC, 120 ~ 390 VDC5V-----40 A--140W (200W Forced Air)Medical4 kV92%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.0mm)CE60601-1
MPS-200
MPS-200-12
AC/DC CONVERTER 12V 140W
MEAN WELL USA Inc.
0
In Stock
Obsolete
Box
ObsoleteOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC12V-----11.7 A--140W (200W Forced Air)Medical4 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, Remote On/Off, Remote Sense, Universal InputChassis Mount7.00" L x 4.22" W x 1.40" H (177.8mm x 107.2mm x 35.6mm)CB, CE, cURus, TUV-
MPS-200
MPS-200-5
AC/DC CONVERTER 5V 140W
MEAN WELL USA Inc.
0
In Stock
Obsolete
Box
ObsoleteOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC5V-----28 A--140W (200W Forced Air)Medical4 kV81%-20°C ~ 70°C (With Derating)Adjustable Output, Remote On/Off, Remote Sense, Universal InputChassis Mount7.00" L x 4.22" W x 1.40" H (177.8mm x 107.2mm x 35.6mm)CB, CE, cURus, TUV-
MPT-200
MPT-200A
AC/DC CONVERTER 5V 12V -5V 140W
MEAN WELL USA Inc.
0
In Stock
Obsolete
Box
ObsoleteOpen Frame390 ~ 264 VAC5V12V-5V---15 A5 A1 A140W (200W Forced Air)ITE (Commercial), Medical4 kV80%-20°C ~ 70°C (With Derating)Universal InputChassis Mount7.00" L x 4.22" W x 1.40" H (177.8mm x 107.2mm x 35.6mm)CB, CE, cURus, TUV-
Showing
of 12

140W (200W Forced Air) AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.