AC DC Converters

Results: 8
Voltage - Output 2
12V15V
Voltage - Output 3
-15V-12V-5V24V
Current - Output 1
8 A9 A
Current - Output 2
2.6 A3.4 A3.8 A
Current - Output 3
600 mA800 mA1 A
Power (Watts)
95W (142W Forced Air)95W (144W Forced Air)96W (139W Forced Air)96W (141W Forced Air)
Efficiency
83%84%
Features
Adjustable Output, Standby Output, Universal InputAdjustable Output, Universal Input
Size / Dimension
5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.5mm)5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RPT-160
RPT-160D
AC/DC CONVERTER 5V 12V 24V 95W
MEAN WELL USA Inc.
29
In Stock
1 : ¥12,676.00000
Box
Box
Active
Open Frame
3
90 ~ 264 VAC, 127 ~ 370 VDC
5V
12V
24V
-
-
8 A
2.6 A
1 A
95W (144W Forced Air)
Medical
4 kV
83%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.5mm)
CB, CE, cURus, TUV
RPT-160
RPT-160C
AC/DC CONVERTER 5V +/-15V 96W
MEAN WELL USA Inc.
288
In Stock
1 : ¥12,375.00000
Box
Box
Active
Open Frame
3
90 ~ 264 VAC, 127 ~ 370 VDC
5V
15V
-15V
-
-
9 A
2.6 A
800 mA
96W (139W Forced Air)
Medical
4 kV
83%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.5mm)
CB, CE, cURus, TUV
RPTG-160
RPTG-160A
AC/DC CONVERTER 5V 12V -5V 96W
MEAN WELL USA Inc.
2
In Stock
1 : ¥13,713.00000
Box
Box
Active
Open Frame
3
90 ~ 264 VAC, 127 ~ 370 VDC
5V
12V
-5V
-
-
9 A
3.8 A
600 mA
96W (141W Forced Air)
Medical
4 kV
84%
-20°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm)
CB, CE, cURus, TUV
RPTG-160
RPTG-160D
AC/DC CONVERTER 5V 12V 24V 95W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥13,713.00000
Box
Box
Active
Open Frame
3
90 ~ 264 VAC, 127 ~ 370 VDC
5V
12V
24V
-
-
8 A
2.6 A
1 A
95W (144W Forced Air)
Medical
4 kV
83%
-20°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm)
CB, CE, cURus, TUV
RPT-160
RPT-160A
AC/DC CONVERTER 5V 12V -5V 96W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥12,375.00000
Box
Box
Active
Open Frame
3
90 ~ 264 VAC, 127 ~ 370 VDC
5V
12V
-5V
-
-
9 A
3.8 A
600 mA
96W (141W Forced Air)
Medical
4 kV
84%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.5mm)
CB, CE, cURus, TUV
RPT-160
RPT-160B
AC/DC CONVERTER 5V +/-12V 95W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥12,375.00000
Box
Box
Active
Open Frame
3
90 ~ 264 VAC, 127 ~ 370 VDC
5V
12V
-12V
-
-
9 A
3.4 A
800 mA
95W (142W Forced Air)
Medical
4 kV
84%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.5mm)
CB, CE, cURus, TUV
RPTG-160
RPTG-160B
AC/DC CONVERTER 5V +/-12V 95W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥13,713.00000
Box
Box
Active
Open Frame
3
90 ~ 264 VAC, 127 ~ 370 VDC
5V
12V
-12V
-
-
9 A
3.4 A
800 mA
95W (142W Forced Air)
Medical
4 kV
84%
-20°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm)
CB, CE, cURus, TUV
RPTG-160
RPTG-160C
AC/DC CONVERTER 5V +/-15V 96W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥13,713.00000
Box
Box
Active
Open Frame
3
90 ~ 264 VAC, 127 ~ 370 VDC
5V
15V
-15V
-
-
9 A
2.6 A
800 mA
96W (139W Forced Air)
Medical
4 kV
83%
-20°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm)
CB, CE, cURus, TUV
Showing
of 8

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.