AC DC Converters

Results: 10
Type
EnclosedOpen Frame
Voltage - Output 1
12V15V24V27V48V
Current - Output 1
3 A5.3 A5.9 A9.4 A11.7 A
Power (Watts)
140W (200W Forced Air)141W (201W Forced Air)142W (202W Forced Air)143W (203W Forced Air)144W (202W Forced Air)
Efficiency
93%93.5%94%95%
Size / Dimension
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 40.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RPS-200
RPS-200-24
AC/DC CONVERTER 24V 142W
MEAN WELL USA Inc.
2,432
In Stock
1 : ¥9,147.00000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC24V----5.9 A142W (202W Forced Air)Medical4 kV94%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV
RPS-200-C
RPS-200-24-C
AC/DC CONVERTER 24V 142W
MEAN WELL USA Inc.
451
In Stock
1 : ¥10,319.00000
Box
Box
ActiveEnclosed180 ~ 264 VAC, 113 ~ 370 VDC24V----5.9 A142W (202W Forced Air)Medical4 kV94%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 40.0mm)CB, CE, cURus, TUV
RPS-200-C
RPS-200-12-C
AC/DC CONVERTER 12V 140W
MEAN WELL USA Inc.
192
In Stock
1 : ¥10,576.00000
Box
Box
ActiveEnclosed180 ~ 264 VAC, 113 ~ 370 VDC12V----11.7 A140W (200W Forced Air)Medical4 kV93%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 40.0mm)CB, CE, cURus, TUV
RPS-200
RPS-200-12
AC/DC CONVERTER 12V 140W
MEAN WELL USA Inc.
315
In Stock
1 : ¥7,484.00000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC12V----11.7 A140W (200W Forced Air)Medical4 kV93%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV
RPS-200
RPS-200-27
AC/DC CONVERTER 27V 143W
MEAN WELL USA Inc.
516
In Stock
1 : ¥9,301.00000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC27V----5.3 A143W (203W Forced Air)Medical4 kV94%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV
RPS-200-C
RPS-200-15-C
AC/DC CONVERTER 15V 141W
MEAN WELL USA Inc.
276
In Stock
1 : ¥10,576.00000
Box
Box
ActiveEnclosed180 ~ 264 VAC, 113 ~ 370 VDC15V----9.4 A141W (201W Forced Air)Medical4 kV93.5%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 40.0mm)CB, CE, cURus, TUV
RPS-200-C
RPS-200-27-C
AC/DC CONVERTER 27V 143W
MEAN WELL USA Inc.
20
In Stock
1 : ¥9,392.00000
Box
Box
ActiveEnclosed180 ~ 264 VAC, 113 ~ 370 VDC27V----5.3 A143W (203W Forced Air)Medical4 kV94%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 40.0mm)CB, CE, cURus, TUV
RPS-200
RPS-200-48
AC/DC CONVERTER 48V 144W
MEAN WELL USA Inc.
10
In Stock
1 : ¥8,337.00000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC48V----3 A144W (202W Forced Air)Medical4 kV95%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV
RPS-200
RPS-200-15
AC/DC CONVERTER 15V 141W
MEAN WELL USA Inc.
7
In Stock
1 : ¥8,337.00000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC15V----9.4 A141W (201W Forced Air)Medical4 kV93.5%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV
RPS-200-C
RPS-200-48-C
AC/DC CONVERTER 48V 144W
MEAN WELL USA Inc.
10
In Stock
1 : ¥9,357.00000
Box
Box
ActiveEnclosed180 ~ 264 VAC, 113 ~ 370 VDC48V----3 A144W (202W Forced Air)Medical4 kV95%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 40.0mm)CB, CE, cURus, TUV
Showing
of 10

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.