AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock | 1 : ¥2,994.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 6.67 A | - | - | 80W | ITE (Commercial) | - | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
384 In Stock | 1 : ¥9,480.00000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 8.33 A | - | - | 100W (130W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm) | CE | 62368-1 | |||
128 In Stock | 1 : ¥9,480.00000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.16 A | - | - | 100W (130W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm) | CE | 62368-1 | |||
97 In Stock | 1 : ¥13,509.00000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 4.17 A | - | - | 100W | ITE (Commercial) | 3 kV | 92% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) | CB, CE, cURus | - | |||
447 In Stock | 1 : ¥2,172.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 19V | - | - | - | - | - | 3.42 A | - | - | 65W | ITE (Commercial) | 500 V | 90% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.98" H (101.6mm x 50.8mm x 25.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
105 In Stock | 1 : ¥2,172.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5.4 A | - | - | 65W | ITE (Commercial) | 500 V | 89% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.98" H (101.6mm x 50.8mm x 25.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
215 In Stock | 1 : ¥5,406.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 8.34 A | - | - | 150W | ITE (Commercial) | 500 V | 92% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 27.0mm) | CB, CE, cURus, CSA, FCC, UL, VCCI | 60950-1; 62368-1 | |||
757 In Stock | 1 : ¥2,172.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 1.2 A | - | - | 65W | ITE (Commercial) | 500 V | 92% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.98" H (101.6mm x 50.8mm x 25.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
587 In Stock | 1 : ¥2,172.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.7 A | - | - | 65W | ITE (Commercial) | 500 V | 90% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.98" H (101.6mm x 50.8mm x 25.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
364 In Stock | 1 : ¥5,406.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 2.78 A | - | - | 150W | ITE (Commercial) | 500 V | 92% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 27.0mm) | CB, CE, cURus, CSA, FCC, UL, VCCI | 60950-1; 62368-1 | |||
273 In Stock | 1 : ¥5,406.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 6.25 A | - | - | 150W | ITE (Commercial) | 500 V | 91% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 27.0mm) | CB, CE, cURus, CSA, FCC, UL, VCCI | 60950-1; 62368-1 | |||
153 In Stock | 1 : ¥6,275.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 19V | - | - | - | - | - | 5.26 A | - | - | 100W (150W Forced Air) | ITE (Commercial) | 500 V | 90% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cCSAus, CSA, FCC, UL, VCCI | 60950-1; 62368-1 | |||
445 In Stock 4 Factory | 1 : ¥8,540.00000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 19V | - | - | - | - | - | 3.43 A | - | - | 65W | ITE (Commercial), Medical | 4 kV | 89% | 0°C ~ 70°C (With Derating) | Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE | - | |||
96 In Stock 20 Factory | 1 : ¥8,540.00000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5.42 A | - | - | 65W | ITE (Commercial), Medical | 4 kV | 89% | 0°C ~ 70°C (With Derating) | Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE | - | |||
40 In Stock | 1 : ¥8,540.00000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.71 A | - | - | 65W | ITE (Commercial), Medical | 4 kV | 89% | 0°C ~ 70°C (With Derating) | Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE | - | |||
33 In Stock | 1 : ¥8,540.00000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 2.33 A | - | - | 65W | ITE (Commercial), Medical | 4 kV | 89% | 0°C ~ 70°C (With Derating) | Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE | - | |||
258 In Stock | 1 : ¥7,267.00000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 5V | 24V | - | - | - | - | 5 A | 1 A | - | 40W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.50" L x 2.00" W x 1.01" H (88.9mm x 50.8mm x 26.0mm) | CB, TUV | 62368-1 | |||
57 In Stock | 1 : ¥7,598.00000 Box | Box | Active | Open Frame | 3 | 85 ~ 264 VAC | 5V | 15V | -15V | - | - | - | 5 A | 1.5 A | 500 mA | 40W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.50" L x 2.00" W x 1.01" H (88.9mm x 50.8mm x 26.0mm) | CB, TUV | 62368-1 | |||
26 In Stock | 1 : ¥11,152.00000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 4.17 A | - | - | 100W (125W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 85°C | Adjustable Output, Universal Input | Chassis Mount | 3.04" L x 2.01" W x 1.16" H (77.2mm x 51.1mm x 29.5mm) | CB, CE, cURus | 62368-1 | |||
197 In Stock | 1 : ¥14,343.00000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 4.17 A | - | - | 100W | ITE (Commercial), Medical | 4 kV | 92% | -25°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) | CB, CE, cURus | - | |||
254 In Stock | 1 : ¥6,275.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 1.85 A | - | - | 100W (150W Forced Air) | ITE (Commercial) | 500 V | 90% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cCSAus, CSA, FCC, UL, VCCI | 60950-1; 62368-1 | |||
105 In Stock | 1 : ¥6,275.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 4.2 A | - | - | 100W (150W Forced Air) | ITE (Commercial) | 500 V | 90% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cCSAus, CSA, FCC, UL, VCCI | 60950-1; 62368-1 | |||
103 In Stock | 1 : ¥6,275.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 8.35 A | - | - | 100W (150W Forced Air) | ITE (Commercial) | 500 V | 91% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cCSAus, CSA, FCC, UL, VCCI | 60950-1; 62368-1 | |||
288 In Stock | 1 : ¥7,267.00000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 5V | 12V | - | - | - | - | 5 A | 2 A | - | 40W | ITE (Commercial), Medical | 4 kV | 89% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.50" L x 2.00" W x 1.01" H (88.9mm x 50.8mm x 26.0mm) | CB, TUV | 62368-1 | |||
362 In Stock | 1 : ¥9,480.00000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 6.66 A | - | - | 100W (130W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm) | CE | 62368-1 |