YC324 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC324-FK-07698KL

Digi-Key Part Number
YC324-FK-07698KL-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
YC324-FK-07698KL
Supplier
Description
RES ARRAY 4 RES 698K OHM 2012
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
698k Ohm ±1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
698k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
2012, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥8.50700¥34,028
Additional Resources
AttributeDescription
Standard Package4,000