RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1210WRB0732K4L

Digi-Key Part Number
RT1210WRB0732K4L-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
RT1210WRB0732K4L
Supplier
Description
RES SMD 32.4KOHM 0.05% 1/4W 1210
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
32.4 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
32.4 kOhms
Tolerance
±0.05%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000¥91.64240¥458,212
Additional Resources
AttributeDescription
Standard Package5,000