RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT Series Chip Resistor
Thin Film Resistor Side

RT0603BRE0720KL

Digi-Key Part Number
YAG2315TR-ND - Tape & Reel (TR)
YAG2315CT-ND - Cut Tape (CT)
YAG2315DKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RT0603BRE0720KL
Supplier
Description
RES SMD 20K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
20 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥49.00000¥49
10¥35.30000¥353
100¥14.09000¥1,409
1,000¥6.94200¥6,942
2,500¥6.43120¥16,078
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000¥5.81900¥29,095
10,000¥5.55360¥55,536
Additional Resources
AttributeDescription
Other Names
YAG2315DKR
YAG2315TR
YAG2315CT
RT0603BRE0720KL-ND
Standard Package5,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RP73PF1J20KBTDFTE Connectivity Passive Product140A110233CT-ND¥78.00000Upgrade
ERA-3AEB203VPanasonic Electronic Components119,321P20KDBCT-ND¥39.00000Upgrade
ERA-3APB203VPanasonic Electronic Components330P20KAYCT-ND¥74.00000Upgrade