RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT Series Chip Resistor
Thin Film Resistor Side

RT0603BRD07100RL

Digi-Key Part Number
YAG1497TR-ND - Tape & Reel (TR)
YAG1497CT-ND - Cut Tape (CT)
YAG1497DKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RT0603BRD07100RL
Supplier
Description
RES SMD 100 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 Ohms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥39.00000¥39
10¥33.40000¥334
100¥13.09000¥1,309
1,000¥5.47900¥5,479
2,500¥5.02200¥12,555
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000¥4.78240¥23,912
10,000¥4.46350¥44,635
Additional Resources
AttributeDescription
Other Names
RT0603BRD07100RL-ND
YAG1497CT
YAG1497TR
YAG1497DKR
Standard Package5,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FC0603E1000BST1Vishay Dale Thin Film985FC0603-100BWCT-ND¥277.00000Upgrade
ERA-3AEB101VPanasonic Electronic Components44,176P100DBCT-ND¥39.00000Direct
FC0603E1000BTBST1Vishay Dale Thin Film496FC0603-100BFCT-ND¥277.00000Upgrade
RG1608P-101-B-T5Susumu878,419RG16P100BCT-ND¥46.00000Direct