62 Ohm Axial 5% FKN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN100JR-73-62R

Digi-Key Part Number
FKN100JR-73-62R-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
FKN100JR-73-62R
Supplier
Description
RES 62 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
62 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
62 Ohms
Tolerance
±5%
Power (Watts)
1W
Composition
Wirewound
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-40°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000¥7.04517¥42,271
Additional Resources
AttributeDescription
Standard Package6,000