1206 AA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1206JR-0724RL

Digi-Key Part Number
AA1206JR-0724RL-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
AA1206JR-0724RL
Supplier
Description
RES SMD 24 OHM 5% 1/4W 1206
Detailed Description
24 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
YAGEO
Tape & Reel (TR)
Part Status
Active
Resistance
24 Ohms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0030
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000¥3.58140¥17,907
5,000