RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9T08052A1472CAHFT

Digi-Key Part Number
9T08052A1472CAHFT-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
9T08052A1472CAHFT
Supplier
Description
RES SMD 14.7KOHM 0.25% 1/8W 0805
Detailed Description
14.7 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Resistance
14.7 kOhms
Tolerance
±0.25%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
2390 601 51473
239060151473
Standard Package5,000