V23026C1051B201 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Potter & Brumfield Relays
In Stock: 1,714
Unit Price: ¥756.00000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥2,001.00000
Datasheet
General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) Through Hole
TE Connectivity Relay Products | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

V23026C1051B201

DigiKey Part Number
PB1619-ND
Manufacturer
Manufacturer Product Number
V23026C1051B201
Description
RELAY GENERAL PURPOSE SPDT 1A 5V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
PC Pin
Series
Must Operate Voltage
3.75 VDC
Packaging
Tube
Operate Time
2 ms
Part Status
Obsolete
Release Time
2 ms
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Coil Voltage
5VDC
Contact Material
Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au)
Contact Form
SPDT (1 Form C)
Approval Agency
cURus
Contact Rating (Current)
1 A
Relay Type
General Purpose
Switching Voltage
150VAC, 125VDC - Max
Coil Resistance
740 Ohms
Load - Max Switching
150VA, 125W
Base Product Number
Coil Current
6.8 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-1462037-8TE Connectivity Potter & Brumfield Relays1,714PB2081-ND¥756.00000MFR Recommended
DS1E-SL-DC5VPanasonic Industry0255-1994-ND¥2,001.00000Similar
Obsolete
Marketplace Stock: 1,900 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,900In Stock
Ships from WEC