
5004-100 | ||
---|---|---|
Digi-Key Part Number | 2266-5004-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 5004-100 | |
Description | ALIGNMENT TOOL SCREWDRIVER 7 IN | |
Detailed Description | Alignment Tool | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | GC Electronics | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Tool Type | Alignment Tool | |
For Use With/Related Products | - |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8205.59.5560 |
Attribute | Description |
---|---|
Other Names | 2266-5004-100 |
Standard Package | 1 |