
WLQC2222H0JR16LB | |
|---|---|
DigiKey Part Number | 1292-WLQC2222H0JR16LBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLQC2222H0JR16LB |
Description | FIXED IND 160NH 5.7A 8.25 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 nH Unshielded Wirewound Inductor 5.7 A 8.25mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8.25mOhm Max |
Series | Q @ Freq 140 @ 50MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 1GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.290" L x 0.220" W (7.37mm x 5.59mm) |
Current Rating (Amps) | Height - Seated (Max) 0.234" (5.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥25.39550 | ¥50,791 |
| Unit Price without JCT: | ¥25.39550 |
|---|---|
| Unit Price with JCT: | ¥27.93505 |

