Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N3R0D500CT | |
|---|---|
DigiKey Part Number | 1292-0402N3R0D500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N3R0D500CT |
Description | CAP CER 3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N3R0D500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C309D5GACAUTO | KEMET | 9,536 | 399-15811-1-ND | ¥63.00000 | Parametric Equivalent |
| C0402C309D5GACTU | KEMET | 3,951 | 399-15319-1-ND | ¥60.00000 | Parametric Equivalent |
| GCQ1555C1H3R0DB01D | Murata Electronics | 0 | GCQ1555C1H3R0DB01D-ND | ¥5.12220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.45220 | ¥4,522 |
| Unit Price without JCT: | ¥0.45220 |
|---|---|
| Unit Price with JCT: | ¥0.49742 |



