PMC-BEZEL-KIT-01

DigiKey Part Number
345-1559-ND
Manufacturer
Manufacturer Product Number
PMC-BEZEL-KIT-01
Description
ALUMINUM PMC BEZEL KIT (1050056-
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Aluminum Bezel 0.659" L x 0.500" W x 2.913" H (16.75mm x 12.70mm x 74.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
-
Packaging
Bulk
Part Status
Active
Type
Bezel
Features
-
For Use With/Related Products
-
Size / Dimension
0.659" L x 0.500" W x 2.913" H (16.75mm x 12.70mm x 74.00mm)
Color
-
Material
Aluminum
Base Product Number
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,531.00000¥2,531
10¥2,390.60000¥23,906
25¥2,249.96000¥56,249
50¥2,109.30000¥105,465
100¥1,968.70000¥196,870
300¥1,828.08000¥548,424
500¥1,792.92600¥896,463
Manufacturers Standard Package