628-65AB

DigiKey Part Number
345-1062-ND
Manufacturer
Manufacturer Product Number
628-65AB
Description
HEATSINK CPU 43MM SQ BLK H=.65"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum 3.0W @ 20°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Pin Fins
Length
1.750" (44.45mm)
Width
1.700" (43.18mm)
Diameter
-
Fin Height
0.650" (16.51mm)
Power Dissipation @ Temperature Rise
3.0W @ 20°C
Thermal Resistance @ Forced Air Flow
2.00°C/W @ 400 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
In-Stock: 1,168
Can ship immediately
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥315.00000¥315
10¥278.20000¥2,782
25¥264.96000¥6,624
50¥255.38000¥12,769
100¥246.17000¥24,617
250¥234.47600¥58,619
500¥225.99400¥112,997
1,000¥217.80900¥217,809
5,000¥199.90340¥999,517
Manufacturers Standard Package