744314101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744314101
WE-HC Series SMD Side
WE-HC Series SMD Top

744314101

Digi-Key Part Number
732-2180-2-ND - Tape & Reel (TR)
732-2180-1-ND - Cut Tape (CT)
732-2180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744314101
Description
FIXED IND 10UH 3.5A 33 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
10 µH Shielded Wirewound Inductor 3.5 A 33mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Wirewound
Material - Core
-
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
3.5 A
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
33mOhm
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7050
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥519.00000¥519
10¥508.10000¥5,081
50¥469.20000¥23,460
100¥449.53000¥44,953
500¥420.30400¥210,152
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥371.40300¥371,403