0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(1608)
WE-CBF Series_0603 Side
WE-CBF Series_0603 Top

742792663

Digi-Key Part Number
732-1585-2-ND - Tape & Reel (TR)
732-1585-1-ND - Cut Tape (CT)
732-1585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792663
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 850mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
850mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.00.0000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥23.00000¥23
50¥23.06000¥1,153
100¥21.35000¥2,135
500¥20.26600¥10,133
1,000¥19.49200¥19,492
2,000¥18.40950¥36,819
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥15.62475¥62,499