1806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782763820

Digi-Key Part Number
732-6716-2-ND - Tape & Reel (TR)
732-6716-1-ND - Cut Tape (CT)
732-6716-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
782763820
Supplier
Description
FERRITE BEAD 82 OHM 1206 1LN
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
82 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 25mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
82 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
25mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥29.00000¥29
50¥26.78000¥1,339
100¥23.73000¥2,373
500¥21.90600¥10,953
1,000¥19.71600¥19,716
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥18.37700¥55,131
6,000¥14.36083¥86,165