WE-LQS Series_2 X 1.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74404020100

Digi-Key Part Number
732-10745-2-ND - Tape & Reel (TR)
732-10745-1-ND - Cut Tape (CT)
732-10745-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
74404020100
Supplier
Description
FIXED IND 10UH 500MA 850MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
10 µH Semi-Shielded Wirewound Inductor 500 mA 850mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
500 mA
Current - Saturation (Isat)
600mA
Shielding
Semi-Shielded
DC Resistance (DCR)
850mOhm
Q @ Freq
-
Frequency - Self Resonant
39MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥71.00000¥71
50¥59.74000¥2,987
100¥45.49000¥4,549
1,000¥39.46100¥39,461
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥38.23200¥76,464
Additional Resources
AttributeDescription
Other Names
732-10745-6
732-10745-2
732-10745-1
Standard Package2,000