Y472610K0000T9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥22,557.32000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: ¥22,557.32000
Datasheet
Image for Y472610K0000T9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y472610K0000T9L

DigiKey Part Number
Y472610K0000T9L-ND
Manufacturer
Manufacturer Product Number
Y472610K0000T9L
Description
RES 10K OHM 1W 0.01% AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 1W Through Hole Resistor Axial - 4 Leads Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.500" Dia x 1.000" L (12.70mm x 25.40mm)
Tolerance
Number of Terminations
4
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y472610K0000V0LVPG Foil Resistors0Y472610K0000V0L-ND¥22,557.32000Parametric Equivalent
Y472610K0000V9LVPG Foil Resistors0804-Y472610K0000V9L-ND¥22,557.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
25¥22,373.04000¥559,326
Manufacturers Standard Package
Unit Price without JCT:¥22,373.04000
Unit Price with JCT:¥24,610.34400