VJ Series 2220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2220Y394JBBAT4X

Digi-Key Part Number
VJ2220Y394JBBAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ2220Y394JBBAT4X
Description
CAP CER 0.39UF 100V X7R 2220
Detailed Description
0.39 µF ±5% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
2220 (5750 Metric)
Size / Dimension
0.226" L x 0.200" W (5.74mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥292.66050¥585,321
Additional Resources
AttributeDescription
Standard Package1,000