VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y681KBFAT4X

Digi-Key Part Number
VJ1210Y681KBFAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1210Y681KBFAT4X
Description
CAP CER 680PF 2KV X7R 1210
Detailed Description
680 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.132" L x 0.098" W (3.35mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000¥70.55360¥352,768
Additional Resources
AttributeDescription
Standard Package2,500