VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y473MXPAT5Z

Digi-Key Part Number
VJ1210Y473MXPAT5ZL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1210Y473MXPAT5Z
Description
CAP CER 0.047UF 250V X7R 1210
Detailed Description
0.047 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
VJ1210Y473MXPAT5Z-ND
VJ1210Y473MXPAT5ZL
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VJ1210Y473KXGAT5ZVishay Vitramon15,587720-1059-1-ND¥400.00000Upgrade