2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2225Y822JXHATHV

Digi-Key Part Number
HV2225Y822JXHATHV-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
HV2225Y822JXHATHV
Supplier
Description
CAP CER 8200PF 3KV X7R 2225
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
8200 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥219.58400¥219,584
Additional Resources
AttributeDescription
Standard Package500