cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVA1963

Digi-Key Part Number
TVA1963-ND
Manufacturer
Manufacturer Product Number
TVA1963
Description
CAP ALUM 10UF 600V AXIAL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
10 µF 600 V Aluminum Electrolytic Capacitors Axial, Can
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Product Status
Active
Capacitance
10 µF
Tolerance
-
Voltage - Rated
600 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
20°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Audio
Lead Spacing
-
Size / Dimension
1.000" Dia x 2.874" L (25.40mm x 73.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0040
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥4,249.00000¥4,249
10¥4,025.70000¥40,257
50¥3,466.56000¥173,328
100¥3,242.90000¥324,290
500¥2,917.15600¥1,458,578
Additional Resources
AttributeDescription
Standard Package50