6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T86C156K6R3EBSS

Digi-Key Part Number
T86C156K6R3EBSS-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
T86C156K6R3EBSS
Supplier
Description
CAP TANT 15UF 10% 6.3V 2312
Detailed Description
15 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Sprague
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
15 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
COTS
Features
Fail Safe with Built-in Fuse, High Reliability
Failure Rate
-
1 (Unlimited)
EAR99
8532.21.0050
500