T56D337M010CSA025

DigiKey Part Number
718-2551-2-ND - Tape & Reel (TR)
718-2551-1-ND - Cut Tape (CT)
718-2551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T56D337M010CSA025
Description
CAP TANT POLY 330UF 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥844.00000¥844
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥481.32000¥240,660
Manufacturers Standard Package