
T56D157M010CSA025 | |
---|---|
DigiKey Part Number | 718-2549-2-ND - Tape & Reel (TR) 718-2549-1-ND - Cut Tape (CT) 718-2549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T56D157M010CSA025 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥787.00000 | ¥787 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥453.99600 | ¥226,998 |
Unit Price without JCT: | ¥787.00000 |
---|---|
Unit Price with JCT: | ¥865.70000 |