Tantamount 293D Series B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tantamount 293D Series B
293D, 593D Series Side
293D, 593D Series Bottom

293D226X9020B2TE3

Digi-Key Part Number
718-1742-2-ND - Tape & Reel (TR)
718-1742-1-ND - Cut Tape (CT)
718-1742-6-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
293D226X9020B2TE3
Supplier
Description
CAP TANT 22UF 10% 20V 1411
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
2.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥95.00000¥95
10¥67.30000¥673
50¥50.84000¥2,542
100¥44.29000¥4,429
500¥32.80600¥16,403
1,000¥27.88600¥27,886
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥26.24500¥52,490
Additional Resources
AttributeDescription
Other Names
718-1742-1
718-1742-6
718-1742-2
Standard Package2,000