PowerPak SC-70-6 Single
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA483DJ-T1-GE3

Digi-Key Part Number
SIA483DJ-T1-GE3TR-ND - Tape & Reel (TR)
SIA483DJ-T1-GE3CT-ND - Cut Tape (CT)
SIA483DJ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SIA483DJ-T1-GE3
Supplier
Description
MOSFET P-CH 30V 12A PPAK SC70-6
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
P-Channel 30 V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
12A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
21mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1550 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 19W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-70-6
Package / Case
PowerPAK® SC-70-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0095
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥65.00000¥65
10¥55.30000¥553
100¥41.23000¥4,123
500¥32.39800¥16,199
1,000¥25.03400¥25,034
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥22.82533¥68,476
6,000¥22.08883¥132,533
Additional Resources
AttributeDescription
Other Names
SIA483DJ-T1-GE3TR
SIA483DJT1GE3
SIA483DJ-T1-GE3CT
SIA483DJ-T1-GE3DKR
Standard Package3,000