Pkg 5868
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1021R-T1-GE3

Digi-Key Part Number
SI1021R-T1-GE3TR-ND - Tape & Reel (TR)
SI1021R-T1-GE3CT-ND - Cut Tape (CT)
SI1021R-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SI1021R-T1-GE3
Supplier
Description
MOSFET P-CH 60V 190MA SC75A
Manufacturer Standard Lead Time
53
Detailed Description
P-Channel 60 V 190mA (Ta) 250mW (Ta) Surface Mount SC-75A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Siliconix
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
190mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.7 nC @ 15 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
23 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SC-75A
Package / Case
SC-75, SOT-416
1 (Unlimited)
EAR99
8541.21.0095
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥65.00000¥65
10¥55.40000¥554
100¥41.34000¥4,134
500¥32.48400¥16,242
1,000¥25.10200¥25,102
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥22.88733¥68,662
6,000¥22.14917¥132,895