
IRFR110TRLPBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFR110TRLPBF-BE3TR-ND - Tape & Reel (TR) 742-IRFR110TRLPBF-BE3CT-ND - Cut Tape (CT) 742-IRFR110TRLPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR110TRLPBF-BE3 |
Description | MOSFET N-CH 100V 4.3A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.3A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 180 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 540mOhm @ 2.6A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥344.00000 | ¥344 |
| 10 | ¥218.70000 | ¥2,187 |
| 100 | ¥147.47000 | ¥14,747 |
| 500 | ¥116.92800 | ¥58,464 |
| 1,000 | ¥107.10700 | ¥107,107 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥94.63667 | ¥283,910 |
| 6,000 | ¥88.36283 | ¥530,177 |
| 9,000 | ¥85.16811 | ¥766,513 |
| 15,000 | ¥83.09280 | ¥1,246,392 |
| Unit Price without JCT: | ¥344.00000 |
|---|---|
| Unit Price with JCT: | ¥378.40000 |

