Thin Film Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0805Y4021PBW

Digi-Key Part Number
716-P0805Y4021PBW-ND
Manufacturer
Manufacturer Product Number
P0805Y4021PBW
Description
SFERNICE THIN FILMS
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
4.02 kOhms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sfernice
Series
Package
Tray
Product Status
Active
Resistance
4.02 kOhms
Tolerance
±0.02%
Power (Watts)
0.2W, 1/5W
Composition
Thin Film
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
-
Size / Dimension
0.075" L x 0.050" W (1.91mm x 1.27mm)
Height - Seated (Max)
0.025" (0.63mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in JPY
Tray
QtyUnit PriceExt Price
100¥1,208.69000¥120,869
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names716-P0805Y4021PBW
Standard Package100