- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
VEMD2020X01 | ||
---|---|---|
Digi-Key Part Number | VEMD2020X01TR-ND - Tape & Reel (TR) VEMD2020X01CT-ND - Cut Tape (CT) VEMD2020X01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VEMD2020X01 | |
Description | PHOTODIODE 750 TO 1050 NM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Photodiode 940nm 100ns 30° 2-SMD, Gull Wing | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Semiconductor Opto Division | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 750nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 30° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VEMD20x0X01 |
PCN Assembly/Origin | Mult Dev Wafer Chgs 2/Apr/2020 |
HTML Datasheet | VEMD20x0X01 |
EDA / CAD Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
ECCN | EAR99 |
HTSUS | 8541.49.1050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥130.00000 | ¥130 |
10 | ¥84.60000 | ¥846 |
100 | ¥55.48000 | ¥5,548 |
1,000 | ¥43.79900 | ¥43,799 |
2,000 | ¥40.87900 | ¥81,758 |
Qty | Unit Price | Ext Price |
---|---|---|
6,000 | ¥39.41917 | ¥236,515 |
12,000 | ¥38.83525 | ¥466,023 |
30,000 | ¥37.95930 | ¥1,138,779 |
Attribute | Description |
---|---|
Other Names | VEMD2020X01TR VEMD2020X01DKR VEMD2020X01CT |
Standard Package | 6,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address