SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3PM10-M3/H

Digi-Key Part Number
112-V3PM10-M3/HTR-ND - Tape & Reel (TR)
112-V3PM10-M3/HCT-ND - Cut Tape (CT)
112-V3PM10-M3/HDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
V3PM10-M3/H
Supplier
Description
SCHOTTKY RECTIFIER 3A 100V SMP
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Diode Schottky 100 V 2.1A Surface Mount DO-220AA (SMP)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2.1A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-220AA
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥49.00000¥49
10¥39.60000¥396
100¥26.91000¥2,691
500¥20.17800¥10,089
1,000¥15.13200¥15,132
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥13.87200¥41,616
6,000¥13.03100¥78,186
15,000¥12.61073¥189,161