T4F33AHM3/H | |
---|---|
DigiKey Part Number | 112-T4F33AHM3/HTR-ND - Tape & Reel (TR) 112-T4F33AHM3/HCT-ND - Cut Tape (CT) 112-T4F33AHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4F33AHM3/H |
Description | LOW PROFILE OF 400W PAR TVS PROD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥47.00000 | ¥47 |
10 | ¥32.50000 | ¥325 |
100 | ¥16.83000 | ¥1,683 |
500 | ¥16.01400 | ¥8,007 |
1,000 | ¥15.19600 | ¥15,196 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥12.97300 | ¥38,919 |
6,000 | ¥11.86100 | ¥71,166 |
9,000 | ¥11.28933 | ¥101,604 |
15,000 | ¥10.64307 | ¥159,646 |
21,000 | ¥10.25833 | ¥215,425 |
30,000 | ¥9.88297 | ¥296,489 |
75,000 | ¥9.41395 | ¥706,046 |