BZD27C3V9P-HE3-08 | |
---|---|
DigiKey Part Number | 112-BZD27C3V9P-HE3-08TR-ND - Tape & Reel (TR) 112-BZD27C3V9P-HE3-08CT-ND - Cut Tape (CT) 112-BZD27C3V9P-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C3V9P-HE3-08 |
Description | DIODE ZENER 3.9V 800MW DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥69.00000 | ¥69 |
10 | ¥56.40000 | ¥564 |
100 | ¥38.36000 | ¥3,836 |
500 | ¥29.99600 | ¥14,998 |
1,000 | ¥26.06300 | ¥26,063 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥26.00033 | ¥78,001 |
6,000 | ¥23.77783 | ¥142,667 |
9,000 | ¥22.64544 | ¥203,809 |
15,000 | ¥21.37293 | ¥320,594 |
21,000 | ¥20.61948 | ¥433,009 |
30,000 | ¥19.88700 | ¥596,610 |
75,000 | ¥19.38301 | ¥1,453,726 |