BZD27C130P-E3-08 | |
---|---|
DigiKey Part Number | 112-BZD27C130P-E3-08TR-ND - Tape & Reel (TR) 112-BZD27C130P-E3-08CT-ND - Cut Tape (CT) 112-BZD27C130P-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C130P-E3-08 |
Description | DIODE ZENER 130V 800MW DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥66.00000 | ¥66 |
10 | ¥40.70000 | ¥407 |
100 | ¥25.57000 | ¥2,557 |
500 | ¥19.05000 | ¥9,525 |
1,000 | ¥16.94100 | ¥16,941 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥14.25300 | ¥42,759 |
6,000 | ¥12.89717 | ¥77,383 |
9,000 | ¥12.20589 | ¥109,853 |
15,000 | ¥11.42887 | ¥171,433 |
21,000 | ¥10.96843 | ¥230,337 |
30,000 | ¥10.52097 | ¥315,629 |
75,000 | ¥10.44147 | ¥783,110 |