cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y17531K63400S0L

Digi-Key Part Number
Y17531K63400S0L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y17531K63400S0L
Supplier
Description
RES 1.634KOHM 1.25W 0.001% AXIAL
Manufacturer Standard Lead Time
25
Detailed Description
1.634 kOhms ±0.001% 1.25W Through Hole Resistor Axial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Foil Resistors (Division of Vishay Precision Group)
Bulk
Part Status
Active
Resistance
1.634 kOhms
Tolerance
±0.001%
Power (Watts)
1.25W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.500" Dia x 1.000" L (12.70mm x 25.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Not Applicable
EAR99
8533.21.0090
All prices are in JPY
Bulk
QtyUnit PriceExt Price
100¥15,392.43000¥1,539,243
100