WSLP0603R0100FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP1206R0100FEK

Digi-Key Part Number
WSLP1206R0100FEK-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
WSLP1206R0100FEK
Supplier
Description
RES 0.01 OHM 1% 1W 1206
Manufacturer Standard Lead Time
53
Detailed Description
10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Bulk
Part Status
Active
Resistance
10 mOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Element
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0030
All prices are in JPY
Bulk
QtyUnit PriceExt Price
100¥86.26000¥8,626
300¥72.84000¥21,852
500¥61.33800¥30,669
1,000¥51.11500¥51,115
100