WSLP0603R0100FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP1206R0100FEB

Digi-Key Part Number
541-WSLP1206R0100FEBTR-ND - Tape & Reel (TR)
541-WSLP1206R0100FEBCT-ND - Cut Tape (CT)
541-WSLP1206R0100FEBDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
WSLP1206R0100FEB
Supplier
Description
RES 0.01 OHM 1% 1W 1206
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 mOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Element
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥125.00000¥125
10¥110.90000¥1,109
25¥102.00000¥2,550
50¥93.02000¥4,651
100¥80.51000¥8,051
250¥67.98400¥16,996
500¥57.24800¥28,624
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥47.70700¥47,707
Additional Resources
AttributeDescription
Other Names
541-WSLP1206R0100FEBDKR
541-WSLP1206R0100FEBCT
541-WSLP1206R0100FEBTR
WSLP1206R0100FEB-ND
Standard Package1,000