
WSLP0805R0200FEB | |
|---|---|
DigiKey Part Number | WSLPB-.02TR-ND - Tape & Reel (TR) WSLPB-.02CT-ND - Cut Tape (CT) WSLPB-.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0200FEB |
Description | RES 0.02 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0200FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥231.00000 | ¥231 |
| 10 | ¥151.90000 | ¥1,519 |
| 25 | ¥130.28000 | ¥3,257 |
| 50 | ¥116.72000 | ¥5,836 |
| 100 | ¥105.23000 | ¥10,523 |
| 250 | ¥92.62000 | ¥23,155 |
| 500 | ¥84.72400 | ¥42,362 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥79.57800 | ¥79,578 |
| 2,000 | ¥73.76500 | ¥147,530 |
| 3,000 | ¥70.77967 | ¥212,339 |
| 5,000 | ¥67.40280 | ¥337,014 |
| 7,000 | ¥65.39029 | ¥457,732 |
| 10,000 | ¥63.42440 | ¥634,244 |
| Unit Price without JCT: | ¥231.00000 |
|---|---|
| Unit Price with JCT: | ¥254.10000 |

