WSLP Series 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP0805R0180FEB

Digi-Key Part Number
WSLPB-.018TR-ND - Tape & Reel (TR)
WSLPB-.018CT-ND - Cut Tape (CT)
WSLPB-.018DKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
WSLP0805R0180FEB
Supplier
Description
RES 0.018 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
18 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
18 mOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Element
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥149.00000¥149
10¥132.00000¥1,320
25¥121.40000¥3,035
50¥110.74000¥5,537
100¥95.84000¥9,584
250¥80.93200¥20,233
500¥68.15400¥34,077
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥56.79500¥56,795
Additional Resources
AttributeDescription
Other Names
WSLPB-.018CT
WSLPB-.018DKR
WSLPB-.018TR
Standard Package1,000